Add To Favorites
Product Overview
Digi-Key Part Number 223-1254-1-ND
Quantity Available 3.860
Can ship immediately
Manufacturer

Manufacturer Part Number

G-MRCO-001

Description SENSOR MAGNETIC 3 KA/M SOT-223
Expanded Description Magnetoresistive Sensor Single Axis SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KMY, KMZ Series
Catalog Page 2499 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Magnetoresistive
Axis Single
Sensing Range -
Voltage - Supply 5V
Current - Supply (Max) 9mA
Current - Output (Max) -
Output Type Analog Voltage
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features -
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 223-1254-1
356-1077-1
356-1077-1-ND

18:25:06 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
5 3,67400 18,37
10 3,24500 32,45
25 2,63320 65,83
50 2,32700 116,35
100 2,26570 226,57
500 1,91362 956,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1254-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,73964
  • Digi-Reel® ? : 223-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback