Add To Favorites
Product Overview
Digi-Key Part Number 223-1100-1-ND
Quantity Available 9.719
Can ship immediately
Manufacturer

Manufacturer Part Number

325534009-50

Description SENSOR BAROMETRIC 1.1BAR 16BIT
Expanded Description Pressure Sensor 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa) Absolute 16 b Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MS5534-CM
Catalog Page 2712 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa)
Output Type Digital
Output 16 b
Accuracy ±0.022 PSI (±0.15 kPa)
Voltage - Supply 2.2 V ~ 3.6 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
  • SHT75 - Sensirion AG | 1649-1014-ND DigiKey Electronics
  • SHT75
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DIGITAL MOD
  • Unit Price 36,58000
  • 1649-1014-ND
Additional Resources
Standard Package ? 1
Other Names 223-1100-1

09:48:50 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,23000 29,23
5 27,90800 139,54
10 25,24900 252,49
25 23,25560 581,39
50 20,59780 1.029,89
100 19,93330 1.993,33
500 18,60440 9.302,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1100-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 16,06744
  • Digi-Reel® ? : 223-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback