Add To Favorites
Product Overview
Digi-Key Part Number CCM2116-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

PS000SH6B

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 2-6609106-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 6A
Voltage - IEC 120VAC
Current - UL 6A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features Conversion Clip, Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 2-1609106-4
2-6609106-4
CCM2116
PS000SH6B-ND

18:50:37 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,79000 23,79
10 21,47800 214,78
25 20,57800 514,45
50 19,29200 964,60
100 18,64890 1.864,89
250 17,62000 4.405,00
500 17,10556 8.552,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback