Add To Favorites
Product Overview
Digi-Key Part Number CCM1011-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609130-3

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5EHM1S
M Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 1-6609130-3.pdf
Catalog Page 1798 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series M, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 5A
Voltage - IEC 120VAC
Current - UL 4A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.110" (2.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 83.06mm x 29.21mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 24
Other Names 1-1609130-3
1609130-2
5EHM1S
CCM1011

14:13:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,50000 29,50
10 26,62600 266,26
25 25,51080 637,77
50 23,91620 1.195,81
100 23,11900 2.311,90
250 21,84352 5.460,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback