Add To Favorites
Product Overview
Digi-Key Part Number CCM1216-ND
Quantity Available 766
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609016-1

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 6ED1C
ED Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 1-6609016-1.pdf
Catalog Page 1802 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series ED, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 6A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Ground Circuit Inductor
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1-1609016-1
6ED1C
CCM1216

07:38:15 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,41000 17,41
10 15,71600 157,16
25 15,05720 376,43
50 14,11600 705,80
100 13,64550 1.364,55
250 12,89264 3.223,16
500 12,51622 6.258,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback