Add To Favorites
Product Overview
Digi-Key Part Number A100856CT-ND
Quantity Available 19.719
Can ship immediately
Manufacturer

Manufacturer Part Number

928930-2

Description CONN QC TAB 17-20AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 928930
RoHS Information 928930-2 Statement of Compliance
RoHS 2 Statement
3D Model 928930-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100856CT

23:05:00 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,21100 2,11
25 0,18000 4,50
50 0,15760 7,88
100 0,14630 14,63
250 0,12940 32,35
500 0,12376 61,88
1.000 0,10126 101,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100856TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,08439
  • Bulk ? : A114624-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.046 - Immediate
  • Unit Price: 0,24000
Send Feedback