Add To Favorites
Product Overview
Digi-Key Part Number A107143CT-ND
Quantity Available 7.293
Can ship immediately
Manufacturer

Manufacturer Part Number

927771-3

Description CONN SOCKET 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107143CT

09:30:57 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,61900 6,19
25 0,55760 13,94
50 0,49560 24,78
100 0,47490 47,49
250 0,43364 108,41
500 0,41300 206,50
1.000 0,34073 340,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107143TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,28159
  • Box : 927779-3-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31443
Send Feedback