Add To Favorites
Product Overview
Digi-Key Part Number A107050CT-ND
Quantity Available 9.741
Can ship immediately
Manufacturer

Manufacturer Part Number

927768-3

Description CONN SOCKET 13-17AWG TIN
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107050CT

19:58:29 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66100 6,61
25 0,62240 15,56
50 0,59640 29,82
100 0,57050 57,05
250 0,51868 129,67
500 0,46678 233,39
1.000 0,41493 414,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107050TR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,34184
  • Box : A122097-ND
  • Minimum Quantity: 1
  • Quantity Available: 697 - Immediate
  • Unit Price: 1,62000
Send Feedback