Add To Favorites
Product Overview
Digi-Key Part Number A123058CT-ND
Quantity Available 12.345
Can ship immediately
Manufacturer

Manufacturer Part Number

927766-3

Description CONN SOCKET 13.5-15.5AWG TIN
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123058CT

18:50:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34800 3,48
25 0,29880 7,47
50 0,25400 12,70
100 0,24400 24,40
250 0,21916 54,79
500 0,20920 104,60
1.000 0,17433 174,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123058TR-ND
  • Minimum Quantity: 3.750
  • Quantity Available: 11.250 - Immediate
  • Unit Price: 0,14490
  • Box : A106544-ND
  • Minimum Quantity: 44.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25598
Send Feedback