Add To Favorites
Product Overview
Digi-Key Part Number A100853CT-ND
Quantity Available 27.484
Can ship immediately
Manufacturer

Manufacturer Part Number

926882-1

Description CONN SOCKET 20-14AWG MATE-N-LOK
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100853CT

09:55:30 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11600 1,16
25 0,08680 2,17
50 0,07420 3,71
100 0,07190 7,19
250 0,06196 15,49
500 0,05948 29,74
1.000 0,05206 52,06
2.500 0,04710 117,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100853TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,04057
  • Box : A106536-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.988 - Immediate
  • Unit Price: 0,25000
Send Feedback