Add To Favorites
Product Overview
Digi-Key Part Number A107135CT-ND
Quantity Available 8.551
Can ship immediately
Manufacturer

Manufacturer Part Number

925590-2

Description CONN SOCKET 15-20AWG CRIMP TRM
Expanded Description Contact Crimp Socket 15-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 925590 Drawing
RoHS Information 925590-2 Statement of Compliance
RoHS 2 Statement
3D Model 925590-2.pdf
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107135CT

20:41:11 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38800 3,88
25 0,33240 8,31
50 0,28260 14,13
100 0,27150 27,15
250 0,24376 60,94
500 0,23270 116,35
1.000 0,19392 193,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107135TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16118
  • Box : A122096-ND
  • Minimum Quantity: 300.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07466
Send Feedback