Add To Favorites
Product Overview
Digi-Key Part Number A100851CT-ND
Quantity Available 3.873
Can ship immediately
Manufacturer

Manufacturer Part Number

9-520193-2

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520193
RoHS Information 9-520193-2 Statement of Compliance
RoHS 2 Statement
3D Model 9-520193-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Black
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100851CT

16:05:56 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,26100 2,61
25 0,22440 5,61
50 0,19060 9,53
100 0,18310 18,31
250 0,16448 41,12
500 0,15700 78,50
1.000 0,13084 130,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100851TR-ND
  • Minimum Quantity: 2.700
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,10875
Send Feedback