Add To Favorites
Product Overview
Digi-Key Part Number A100842CT-ND
Quantity Available 36.399
Can ship immediately
Manufacturer

Manufacturer Part Number

87309-9

Description CONN SOCKET 24-20AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 87309 Drawing
RoHS Information 87309-9 Statement of Compliance
RoHS 2 Statement
3D Model 87309-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 50µin (1.27µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100842CT

01:11:21 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,45800 4,58
25 0,39280 9,82
50 0,33380 16,69
100 0,32080 32,08
250 0,28800 72,00
500 0,27492 137,46
1.000 0,22910 229,10
2.500 0,20947 523,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100842TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,16067
  • Bulk ? : A3008-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.937 - Immediate
  • Unit Price: 0,44000
  • Tape & Reel (TR) ? : A105497TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : A105497CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.580 - Immediate
  • Unit Price: 0,45000
Send Feedback