Add To Favorites
Product Overview
Digi-Key Part Number A3005CT-ND
Quantity Available 92.264
Can ship immediately
Manufacturer

Manufacturer Part Number

86492-9

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 86492
RoHS Information 86492-9 Statement of Compliance
RoHS 2 Statement
3D Model 86492-9.pdf
Catalog Page 243 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
Additional Resources
Standard Package ? 1
Other Names A3005CT

02:15:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38800 3,88
25 0,33280 8,32
50 0,28260 14,13
100 0,27160 27,16
250 0,24384 60,96
500 0,23278 116,39
1.000 0,19398 193,98
2.500 0,17736 443,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A3005TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,13604
  • Bulk ? : A3005-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.912 - Immediate
  • Unit Price: 0,61000
Send Feedback