Add To Favorites
Product Overview
Digi-Key Part Number A100836CT-ND
Quantity Available 65.030
Can ship immediately
Manufacturer

Manufacturer Part Number

85969-8

Description CONN SOCKET 24-20AWG CRIMP 30AU
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100836CT

04:22:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51600 5,16
25 0,46440 11,61
50 0,41280 20,64
100 0,39560 39,56
250 0,36120 90,30
500 0,34400 172,00
1.000 0,28379 283,79
2.500 0,25800 644,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100836TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,20796
  • Bulk ? : A25989-ND
  • Minimum Quantity: 1
  • Quantity Available: 79.897 - Immediate
  • Unit Price: 0,42000
Send Feedback