Add To Favorites
Product Overview
Digi-Key Part Number A99459CT-ND
Quantity Available 1.967
Can ship immediately
Manufacturer

Manufacturer Part Number

8-215083-4

Description CONN MALE-ON-WIRE 14POS 28AWG
Expanded Description 14 Position Rectangular Plug Connector IDC Tin 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.059" (1.50mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
You May Also Be Interested In
  • 3365/14 300SF - 3M | MC14G-5-ND DigiKey Electronics
  • 3365/14 300SF
  • 3M
  • CBL RIBN 14COND 0.050 GRAY 5'
  • Unit Price 4,21000
  • MC14G-5-ND
Additional Resources
Standard Package ? 1
Other Names A99459CT

21:16:10 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,51900 15,19
25 1,42600 35,65
50 1,36380 68,19
100 1,30170 130,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99459TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 1,07064
  • Tape & Reel (TR) ? : A110875TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,46760
  • Cut Tape (CT) ? : A110875CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: 0,99000
Send Feedback