Add To Favorites
Product Overview
Digi-Key Part Number A111635CT-ND
Quantity Available 16.885
Can ship immediately
Manufacturer

Manufacturer Part Number

794956-4

Description VAL-U-LOK SKT PHBZ AU 18-24AWG
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series VAL-U-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A111635CT

21:47:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,41600 4,16
25 0,37480 9,37
50 0,33320 16,66
100 0,31930 31,93
250 0,29156 72,89
500 0,27768 138,84
1.000 0,22908 229,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111635TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,18932
  • Bulk ? : A30645-ND
  • Minimum Quantity: 1
  • Quantity Available: 714 - Immediate
  • Unit Price: 0,58000
Send Feedback