Add To Favorites
Product Overview
Digi-Key Part Number A100831CT-ND
Quantity Available 3.333
Can ship immediately
Manufacturer

Manufacturer Part Number

794955-2

Description CONN PIN 18-22AWG BRASS GOLD
Expanded Description Contact Crimp Pin 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series VAL-U-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100831CT

23:21:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29700 2,97
25 0,25440 6,36
50 0,21640 10,82
100 0,20790 20,79
250 0,18664 46,66
500 0,17816 89,08
1.000 0,14846 148,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A30651-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.057 - Immediate
  • Unit Price: 0,39000
  • Tape & Reel (TR) ? : A100831TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,12340
Send Feedback