Add To Favorites
Product Overview
Digi-Key Part Number A30306CT-ND
Quantity Available 131.110
Can ship immediately
Manufacturer

Manufacturer Part Number

794606-3

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 794606 Drawing
3D Model 794606-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A30306CT

03:35:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18900 1,89
25 0,14040 3,51
50 0,12040 6,02
100 0,11640 11,64
250 0,10032 25,08
500 0,09632 48,16
1.000 0,08428 84,28
2.500 0,07626 190,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A30306TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,05838
  • Bulk ? : A30306-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.880 - Immediate
  • Unit Price: 0,20000
Send Feedback