Add To Favorites
Product Overview
Digi-Key Part Number A25676CT-ND
Quantity Available 51.833
Can ship immediately
Manufacturer

Manufacturer Part Number

770902-1

Description CONN SOCKET 22-26AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 770902
RoHS Information 770902-1 Statement of Compliance
RoHS 2 Statement
3D Model 770902-1.pdf
Catalog Page 424 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25676CT

02:58:11 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10700 1,07
25 0,08000 2,00
50 0,06880 3,44
100 0,06640 6,64
250 0,05720 14,30
500 0,05492 27,46
1.000 0,04805 48,05
2.500 0,04347 108,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25676-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.747 - Immediate
  • Unit Price: 0,20000
  • Tape & Reel (TR) ? : A25676TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 49.000 - Immediate
  • Unit Price: 0,03744
Send Feedback