Add To Favorites
Product Overview
Digi-Key Part Number A25675CT-ND
Quantity Available 77.596
Can ship immediately
Manufacturer

Manufacturer Part Number

770901-1

Description CONN PIN 22-26AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 770901
RoHS Information 770901-1 Statement of Compliance
RoHS 2 Statement
3D Model 770901-1.pdf
Catalog Page 424 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25675CT

00:06:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10900 1,09
25 0,08080 2,02
50 0,06940 3,47
100 0,06710 6,71
250 0,05784 14,46
500 0,05552 27,76
1.000 0,04859 48,59
2.500 0,04396 109,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25675TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 77.000 - Immediate
  • Unit Price: 0,03786
  • Bulk ? : A25675-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.937 - Immediate
  • Unit Price: 0,19000
Send Feedback