Add To Favorites
Product Overview
Digi-Key Part Number A24208CT-ND
Quantity Available 22.791
Can ship immediately
Manufacturer

Manufacturer Part Number

770476-2

Description CONN SOCKET 18-24AWG SL156 GOLD
Expanded Description Contact Crimp Socket 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770476 Drawing
RoHS Information 770476-2 Statement of Compliance
RoHS 2 Statement
3D Model 770476-2.pdf
Catalog Page 201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 770476-2-ND
A24207
A24207-ND
A24208CT

07:16:20 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,37000 3,70
25 0,31720 7,93
50 0,26960 13,48
100 0,25890 25,89
250 0,23248 58,12
500 0,22190 110,95
1.000 0,18492 184,92
2.500 0,16908 422,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24208TR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,14410
  • Bulk ? : A24208-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.899 - Immediate
  • Unit Price: 0,54000
Send Feedback