Add To Favorites
Product Overview
Digi-Key Part Number A19993CT-ND
Quantity Available 36.257
Can ship immediately
Manufacturer

Manufacturer Part Number

770476-1

Description CONN SOCKET 18-24AWG SL156 TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 770476 Drawing
3D Model 770476-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 770476-1-ND
A19993CT
A24206
A24206-ND

22:08:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12800 1,28
25 0,09600 2,40
50 0,08220 4,11
100 0,07930 7,93
250 0,06840 17,10
500 0,06564 32,82
1.000 0,05744 57,44
2.500 0,05197 129,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A19993TR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,04476
  • Bulk ? : A19993-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.475 - Immediate
  • Unit Price: 0,33000
Send Feedback