Add To Favorites
Product Overview
Digi-Key Part Number A100907CT-ND
Quantity Available 21.920
Can ship immediately
Manufacturer

Manufacturer Part Number

770210-1

Description CONN PIN 24-18AWG UMNL CRIMP
Expanded Description Pin Contact Tin Crimp 18-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100907CT

10:52:59 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16300 1,63
25 0,13960 3,49
50 0,12220 6,11
100 0,11340 11,34
250 0,10036 25,09
500 0,09600 48,00
1.000 0,07854 78,54
2.500 0,07200 180,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100907TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06347
Send Feedback