Add To Favorites
Product Overview
Digi-Key Part Number A14262CT-ND
Quantity Available 100.704
Can ship immediately
Manufacturer

Manufacturer Part Number

770010-3

Description CONN SCKT 18-24AWG PRE-TIN CRIMP
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 770010
RoHS Information 770010-3 Statement of Compliance
RoHS 2 Statement
3D Model 770010-3.pdf
Catalog Page 236 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14262CT

05:19:13 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16200 1,62
25 0,13840 3,46
50 0,12120 6,06
100 0,11250 11,25
250 0,09948 24,87
500 0,09516 47,58
1.000 0,07786 77,86
2.500 0,07137 178,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14262TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,06292
  • Bulk ? : A14262-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.433 - Immediate
  • Unit Price: 0,35000
Send Feedback