Add To Favorites
Product Overview
Digi-Key Part Number A25174CT-ND
Quantity Available 34.576
Can ship immediately
Manufacturer

Manufacturer Part Number

770007-1

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770007 Drawing
RoHS Information 770007-1 Statement of Compliance
RoHS 2 Statement
3D Model 770007-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25174CT

06:37:28 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16800 1,68
25 0,12520 3,13
50 0,10740 5,37
100 0,10390 10,39
250 0,08956 22,39
500 0,08598 42,99
1.000 0,07524 75,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25174TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,06188
  • Bulk ? : A14256-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
  • Unit Price: 0,29000
Send Feedback