Add To Favorites
Product Overview
Digi-Key Part Number A27793CT-ND
Quantity Available 19.125
Can ship immediately
Manufacturer

Manufacturer Part Number

7-520365-2

Description CONN QC RCPT 22-26AWG 0.110
Expanded Description 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 22-26 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 520365
RoHS Information 7-520365-2 Statement of Compliance
RoHS 2 Statement
3D Model 7-520365-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.735" (18.67mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Violet
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" (2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27793CT

06:18:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,26100 2,61
25 0,22320 5,58
50 0,18980 9,49
100 0,18230 18,23
250 0,16368 40,92
500 0,15626 78,13
1.000 0,13021 130,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27793TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,10822
  • Bulk ? : A27793-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.136 - Immediate
  • Unit Price: 0,25000
Send Feedback