Add To Favorites
Product Overview
Digi-Key Part Number A32012CT-ND
Quantity Available 108.284
Can ship immediately
Manufacturer

Manufacturer Part Number

66598-9

Description CONN SKT .062 14-18AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66598 Rev.W
RoHS Information 66598-9 Statement of Compliance
RoHS 2 Statement
3D Model 66598-9.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32012CT

10:01:22 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,55600 5,56
25 0,50080 12,52
50 0,44500 22,25
100 0,42640 42,64
250 0,38932 97,33
500 0,37076 185,38
1.000 0,30588 305,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32012TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 108.000 - Immediate
  • Unit Price: 0,25280
  • Bulk ? : A33769-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,59000
Send Feedback