Add To Favorites
Product Overview
Digi-Key Part Number A1029CT-ND
Quantity Available 10.984
Can ship immediately
Manufacturer

Manufacturer Part Number

66569-2

Description CONTACT SOCKET SOLDER CUP 30GOLD
Expanded Description Socket Contact Gold Solder Cup 18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets 66569
RoHS Information 66569-2 Statement of Compliance
RoHS 2 Statement
3D Model 66569-2.pdf
Catalog Page 272 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Solder Cup
Wire Gauge 18 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1029CT

09:50:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,48600 4,86
25 0,43800 10,95
50 0,38940 19,47
100 0,37320 37,32
250 0,34068 85,17
500 0,32448 162,24
1.000 0,26769 267,69
2.500 0,24336 608,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1029TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19911
  • Bulk ? : A1029-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.914 - Immediate
  • Unit Price: 0,39000
Send Feedback