Add To Favorites
Product Overview
Digi-Key Part Number A25088CT-ND
Quantity Available 8.555
Can ship immediately
Manufacturer

Manufacturer Part Number

66425-7

Description CONN PIN 26-30AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 66425
RoHS Information 66425-7 Statement of Compliance
RoHS 2 Statement
3D Model 66425-7.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66425-7-ND
A25086
A25086-ND
A25088CT

22:34:36 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75600 7,56
25 0,71120 17,78
50 0,68180 34,09
100 0,65220 65,22
250 0,59288 148,22
500 0,53360 266,80
1.000 0,47430 474,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25088TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,39077
  • Bulk ? : A25088-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.163 - Immediate
  • Unit Price: 1,88000
Send Feedback