Add To Favorites
Product Overview
Digi-Key Part Number A25089CT-ND
Quantity Available 8.647
Can ship immediately
Manufacturer

Manufacturer Part Number

66424-7

Description CONN SOCKET 26-30AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66424
RoHS Information 66424-7 Statement of Compliance
RoHS 2 Statement
3D Model 66424-7.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25087
A25087-ND
A25089CT

14:29:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,18500 11,85
25 1,11520 27,88
50 1,06880 53,44
100 1,02250 102,25
250 0,92948 232,37
500 0,83654 418,27
1.000 0,74359 743,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25089TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,61262
  • Bulk ? : A25089-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.769 - Immediate
  • Unit Price: 2,22000
Send Feedback