Add To Favorites
Product Overview
Digi-Key Part Number A25128CT-ND
Quantity Available 27.070
Can ship immediately
Manufacturer

Manufacturer Part Number

66358-9

Description CONN SOCKET 14-18AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66358
RoHS Information 66358-9 Statement of Compliance
RoHS 2 Statement
3D Model 66358-9.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66358-9-ND
A25126
A25126-ND
A25128CT

12:36:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91200 9,12
25 0,85840 21,46
50 0,82260 41,13
100 0,78670 78,67
250 0,71524 178,81
500 0,64374 321,87
1.000 0,57221 572,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25128TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,47142
  • Bulk ? : A25128-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.012 - Immediate
  • Unit Price: 1,09000
Send Feedback