Add To Favorites
Product Overview
Digi-Key Part Number A1648CT-ND
Quantity Available 33.958
Can ship immediately
Manufacturer

Manufacturer Part Number

66332-8

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 66332
RoHS Information 66332-8 Statement of Compliance
RoHS 2 Statement
3D Model 66332-8.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66332-8-ND
A1648CT
A25028
A25028-ND

23:40:02 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71500 7,15
25 0,67320 16,83
50 0,64520 32,26
100 0,61720 61,72
250 0,56108 140,27
500 0,50496 252,48
1.000 0,44887 448,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1648TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,36981
  • Bulk ? : A1648-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.127 - Immediate
  • Unit Price: 0,65000
Send Feedback