Add To Favorites
Product Overview
Digi-Key Part Number A1661CT-ND
Quantity Available 14.280
Can ship immediately
Manufacturer

Manufacturer Part Number

66331-8

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 66331 Drawing
RoHS Information 66331-8 Statement of Compliance
RoHS 2 Statement
3D Model 66331-8.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66331-8-ND
A1661CT
A25029
A25029-ND

21:34:23 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,83700 8,37
25 0,78800 19,70
50 0,75520 37,76
100 0,72240 72,24
250 0,65672 164,18
500 0,59106 295,53
1.000 0,52539 525,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1661-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.295 - Immediate
  • Unit Price: 0,87000
  • Tape & Reel (TR) ? : A1661TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,43285
  • Bulk ? : 66399-9-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: 1,13000
Send Feedback