Add To Favorites
Product Overview
Digi-Key Part Number A25122CT-ND
Quantity Available 23.276
Can ship immediately
Manufacturer

Manufacturer Part Number

66331-7

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66331 Drawing
RoHS Information 66331-7 Statement of Compliance
RoHS 2 Statement
3D Model 66331-7.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66331-7-ND
A25120
A25120-ND
A25122CT

17:21:41 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,78500 7,85
25 0,73880 18,47
50 0,70800 35,40
100 0,67730 67,73
250 0,61572 153,93
500 0,55416 277,08
1.000 0,49258 492,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25122-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.980 - Immediate
  • Unit Price: 0,81000
  • Tape & Reel (TR) ? : A25122TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,40582
Send Feedback