Add To Favorites
Product Overview
Digi-Key Part Number A1343CT-ND
Quantity Available 53.832
Can ship immediately
Manufacturer

Manufacturer Part Number

66104-9

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66104 Drawing
RoHS Information 66104-9 Statement of Compliance
RoHS 2 Statement
3D Model 66104-9.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A1343-ND 66105-4 TE Connectivity AMP Connectors Bulk ? 36.089 - Immediate
0,80000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66104-9-ND
A1343CT
A25027
A25027-ND

03:22:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78000 7,80
25 0,73400 18,35
50 0,70340 35,17
100 0,67280 67,28
250 0,61168 152,92
500 0,55048 275,24
1.000 0,48933 489,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1343TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,40314
  • Bulk ? : A1343-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.089 - Immediate
  • Unit Price: 0,80000
  • Tape & Reel (TR) ? : A105495TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,41064
  • Cut Tape (CT) ? : A105495CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.395 - Immediate
  • Unit Price: 0,91000
Send Feedback