Add To Favorites
Product Overview
Digi-Key Part Number A25107CT-ND
Quantity Available 21.666
Can ship immediately
Manufacturer

Manufacturer Part Number

66102-8

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66102 Drawing
RoHS Information 66102-8 Statement of Compliance
RoHS 2 Statement
3D Model 66102-8.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66102-8-ND
A25024
A25024-ND
A25107CT
Q533757C

10:13:38 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,69800 6,98
25 0,62760 15,69
50 0,55780 27,89
100 0,53460 53,46
250 0,48808 122,02
500 0,46482 232,41
1.000 0,38348 383,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25107TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,31693
  • Bulk ? : A25107-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.364 - Immediate
  • Unit Price: 0,60000
  • Tape & Reel (TR) ? : A123049TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26291
  • Cut Tape (CT) ? : A123049CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.694 - Immediate
  • Unit Price: 0,57000
Send Feedback