Add To Favorites
Product Overview
Digi-Key Part Number A1322CT-ND
Quantity Available 37.103
Can ship immediately
Manufacturer

Manufacturer Part Number

66102-7

Description CONN PIN 20-24AWG TIN CRIMP
Expanded Description Pin Contact Tin-Lead Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 66102 Drawing
3D Model 66102-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin-Lead
Plating - Thickness 50µin (1.27µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31989CT-ND 2-66102-5 TE Connectivity AMP Connectors Cut Tape (CT) ? 8.793 - Immediate
0,53000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66102-7-ND
A1322CT
A25022
A25022-ND

04:43:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51200 5,12
25 0,46080 11,52
50 0,40940 20,47
100 0,39240 39,24
250 0,35824 89,56
500 0,34118 170,59
1.000 0,28148 281,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1322TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,23263
  • Bulk ? : A1322-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.458 - Immediate
  • Unit Price: 0,57000
  • Tape & Reel (TR) ? : 66102-2-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18523
Send Feedback