Add To Favorites
Product Overview
Digi-Key Part Number A16080CT-ND
Quantity Available 16.732
Can ship immediately
Manufacturer

Manufacturer Part Number

66100-9

Description CONN SOCKET 16-18AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66100 Drawing
RoHS Information 66100-9 Statement of Compliance
RoHS 2 Statement
3D Model 66100-9.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A16080-ND 66101-4 TE Connectivity AMP Connectors Bulk ? 10.718 - Immediate
0,79000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66100-9-ND
A16080CT
A25497
A25497-ND

23:28:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73400 7,34
25 0,69000 17,25
50 0,66160 33,08
100 0,63270 63,27
250 0,57516 143,79
500 0,51766 258,83
1.000 0,46014 460,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A16080TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,37910
  • Bulk ? : A16080-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.718 - Immediate
  • Unit Price: 0,79000
  • Bulk ? : 1-66101-8-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.802 - Immediate
  • Unit Price: 1,01000
  • Tape & Reel (TR) ? : A105494TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,41777
  • Cut Tape (CT) ? : A105494CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.138 - Immediate
  • Unit Price: 0,91000
Send Feedback