Add To Favorites
Product Overview
Digi-Key Part Number A25124CT-ND
Quantity Available 2.378
Can ship immediately
Manufacturer

Manufacturer Part Number

66100-8

Description CONN SOCKET 16-18AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66100 Drawing
RoHS Information 66100-8 Statement of Compliance
RoHS 2 Statement
3D Model 66100-8.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Gold
Plating - Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66100-8-ND
A25124CT
A25495
A25495-ND

02:58:58 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,83800 8,38
25 0,78840 19,71
50 0,75580 37,79
100 0,72290 72,29
250 0,65724 164,31
500 0,59152 295,76
1.000 0,52580 525,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25124-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.436 - Immediate
  • Unit Price: 0,83000
  • Tape & Reel (TR) ? : A25124TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,43319
  • Bulk ? : A106634-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: 0,96000
Send Feedback