Add To Favorites
Product Overview
Digi-Key Part Number A111598CT-ND
Quantity Available 18.320
Can ship immediately
Manufacturer

Manufacturer Part Number

647466-2

Description SL156 RECPT,AUNI/PHBZ,16AWG
Expanded Description Contact Crimp Socket 16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 647466
RoHS Information 647466-2 Statement of Compliance
RoHS 2 Statement
3D Model 647466-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111598CT

20:30:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42400 4,24
25 0,36280 9,07
50 0,30860 15,43
100 0,29660 29,66
250 0,26632 66,58
500 0,25420 127,10
1.000 0,21183 211,83
2.500 0,19368 484,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111598TR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,16507
Send Feedback