Add To Favorites
Product Overview
Digi-Key Part Number A1906-ND
Quantity Available 4.156
Can ship immediately
Manufacturer

Manufacturer Part Number

640440-2

Description CONN RECEPT 2POS 22AWG MTA100
Expanded Description 2 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 640440 Drawing
Featured Product MTA Connectors
3D Model 640440-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31080-ND 3-640440-2 TE Connectivity AMP Connectors Bulk ? 36.791 - Immediate
0,17000 1
Mating Products
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6404402
A1906

10:26:35 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16600 1,66
25 0,14160 3,54
50 0,12380 6,19
100 0,11490 11,49
250 0,10168 25,42
500 0,09728 48,64
1.000 0,07959 79,59
2.500 0,07296 182,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback