Add To Favorites
Product Overview
Digi-Key Part Number A100804CT-ND
Quantity Available 31.112
Can ship immediately
Manufacturer

Manufacturer Part Number

640416-1

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 640416 Drawing
RoHS Information 640416-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 640416-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Fishhook
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.015" (25.78mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.100" ~ 0.142" (2.54mm ~ 3.61mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100804CT

10:24:43 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,32000 3,20
25 0,27400 6,85
50 0,23320 11,66
100 0,22400 22,40
250 0,20120 50,30
500 0,19202 96,01
1.000 0,16003 160,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100804TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,13300
  • Bag : A122469-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.250 - Immediate
  • Unit Price: 0,45000
Send Feedback