Add To Favorites
Product Overview
Digi-Key Part Number A100802CT-ND
Quantity Available 37.195
Can ship immediately
Manufacturer

Manufacturer Part Number

640102-1

Description CONN RING CIRC 14-18AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 640102
RoHS Information 640102-1 Statement of Compliance
RoHS 2 Statement
3D Model 640102-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.784" (19.91mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.140" ~ 0.190" (3.56mm ~ 4.83mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100802CT

09:53:37 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22100 2,21
25 0,18840 4,71
50 0,16500 8,25
100 0,15320 15,32
250 0,13552 33,88
500 0,12964 64,82
1.000 0,10606 106,06
2.500 0,09722 243,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100802TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,07767
Send Feedback