Add To Favorites
Product Overview
Digi-Key Part Number A100799CT-ND
Quantity Available 30.546
Can ship immediately
Manufacturer

Manufacturer Part Number

63951-1

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63951 Drawing
RoHS Information 63951-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63951-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall -
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole, Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100799CT

06:27:57 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18800 1,88
25 0,16040 4,01
50 0,14040 7,02
100 0,13030 13,03
250 0,11528 28,82
500 0,11028 55,14
1.000 0,09022 90,22
2.500 0,08271 206,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100799TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06608
  • Bag : A112005-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.259 - Immediate
  • Unit Price: 0,18000
Send Feedback