Add To Favorites
Product Overview
Digi-Key Part Number A100886CT-ND
Quantity Available 7.830
Can ship immediately
Manufacturer

Manufacturer Part Number

63862-1

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 63862
RoHS Information 63862-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63862-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall 0.552" (14.02mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100886CT

04:13:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13300 1,33
25 0,09960 2,49
50 0,08500 4,25
100 0,08230 8,23
250 0,07092 17,73
500 0,06808 34,04
1.000 0,05957 59,57
2.500 0,05390 134,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100886TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04513
Send Feedback