Add To Favorites
Product Overview
Digi-Key Part Number A29937CT-ND
Quantity Available 56.315
Can ship immediately
Manufacturer

Manufacturer Part Number

63823-1

Description CONN QC TAB 0.187 SOLDER
Expanded Description 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63823
RoHS Information 63823-1 Statement of Compliance
RoHS 2 Statement
3D Model 63823-1.pdf
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.490" (12.45mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 63823-1-ND
A29937CT

14:17:05 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13200 1,32
25 0,09840 2,46
50 0,08400 4,20
100 0,08130 8,13
250 0,07004 17,51
500 0,06726 33,63
1.000 0,05885 58,85
2.500 0,05325 133,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29937TR-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,04076
Send Feedback