Add To Favorites
Product Overview
Digi-Key Part Number A100793CT-ND
Quantity Available 34.872
Can ship immediately
Manufacturer

Manufacturer Part Number

63688-1

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 63688
RoHS Information 63688-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63688-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100793CT

10:51:41 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17200 1,72
25 0,12800 3,20
50 0,10960 5,48
100 0,10610 10,61
250 0,09140 22,85
500 0,08774 43,87
1.000 0,07678 76,78
2.500 0,06946 173,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100793TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,05816
Send Feedback