Add To Favorites
Product Overview
Digi-Key Part Number A100926CT-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

63646-2

Description CONN QC RCPT/TAB 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63646
RoHS Information 63646-2 Statement of Compliance
RoHS 2 Statement
3D Model 63646-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm) / 0.020" (0.51mm)
Tab Length 0.225" (5.72mm)
Length - Overall 0.615" (15.62mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names A100926CT

00:49:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,27000 2,70
25 0,23120 5,78
50 0,19640 9,82
100 0,18870 18,87
250 0,16944 42,36
500 0,16174 80,87
1.000 0,13478 134,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100926TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,11203
Send Feedback