Add To Favorites
Product Overview
Digi-Key Part Number A109166CT-ND
Quantity Available 6.494
Can ship immediately
Manufacturer

Manufacturer Part Number

6339191-5

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 6339191 Drawing
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 6339191-5.pdf
PCN Design/Specification Multiple Devices Plating Rev 17/Sep/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide, Solder Retention
LED Color Green - Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A109166
A109166-ND
A109166CT

18:55:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,56800 35,68
25 3,27160 81,79
50 3,12280 156,14
100 2,97400 297,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109166TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 2,70360
Send Feedback